14 mm Festo 2 nm Jaw Coupling Hubs

N

This image is representative of the product range

Subtotal (1 unit)*

MYR262.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR262.92

*price indicative

RS Stock No.:
851-569
Mfr. Part No.:
EAMC-H-25-10-GB8-14
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Jaw Coupling Hubs

Torque Rating

2nm

Bore Size A

14mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Festo coupling hub is a precision-engineered component designed for optimal torque transmission and reliability in rotational applications. Its robust construction ensures performance stability across a range of operational conditions.

Mounting diameter of 14 mm guarantees versatile installation options

Max. rotational speed of 10,000 rpm enhances operational efficiency

Operating temperature range of -25 °C to 60 °C ensures adaptability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy