11 mm Festo 2 nm Jaw Coupling Hubs

N

Subtotal (1 unit)*

MYR262.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR262.92

*price indicative

RS Stock No.:
851-568
Mfr. Part No.:
EAMC-H-25-10-GB8-11
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Jaw Coupling Hubs

Torque Rating

2nm

Minimum Operating Temperature

-25°C

Bore Size A

11mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Festo coupling hub is designed for versatile mounting and high-speed operation, fulfilling various operational needs with precision and reliability.

Mounting diameter of 11 mm ensures compatibility with various machinery

Achieves a maximum rotational speed of 10000 rpm for optimal performance

Operating temperature range between -25 °C and 60 °C, suitable for diverse environments

Robust construction with a mass moment of inertia of 1.04 kgmm² for stability

Storage temperature tolerance from -25 °C to 60 °C, facilitating flexible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy