10 mm Festo 9.5 nm Jaw Coupling Hubs
- RS Stock No.:
- 852-540
- Mfr. Part No.:
- EAMC-H-30-10-GB16-10
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR295.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR295.79 |
*price indicative
- RS Stock No.:
- 852-540
- Mfr. Part No.:
- EAMC-H-30-10-GB16-10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Jaw Coupling Hubs | |
| Torque Rating | 9.5nm | |
| Minimum Operating Temperature | -25°C | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Jaw Coupling Hubs | ||
Torque Rating 9.5nm | ||
Minimum Operating Temperature -25°C | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo coupling hub is designed for efficient power transmission in various mechanical systems, facilitating robust connections that can withstand high rotational speeds.
Mounting diameter of 10 mm accommodates various setups
Operates effectively at a maximum rotational speed of 8000 rpm
RoHS compliant materials ensure environmental safety
Storage temperature range of -25 °C to 60 °C provides versatility in operating conditions
Transmittable torque rating is 9.5 Nm for reliable performance
