12 mm Festo 11.5 nm Jaw Coupling Hubs
- RS Stock No.:
- 852-543
- Mfr. Part No.:
- EAMC-H-30-10-GB16-12
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR295.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR295.79 |
*price indicative
- RS Stock No.:
- 852-543
- Mfr. Part No.:
- EAMC-H-30-10-GB16-12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Jaw Coupling Hubs | |
| Torque Rating | 11.5nm | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Jaw Coupling Hubs | ||
Torque Rating 11.5nm | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo coupling hub is a versatile component designed for efficient power transmission in a variety of mechanical systems. It plays a critical role in connecting rotating machinery, ensuring smooth operation across diverse applications.
Mounting diameter is 12 mm for easy integration into existing setups
Max rotational speed is 8000 rpm, supporting high-performance requirements
Operating temperature ranges from -25 °C to 60 °C, ensuring reliability in fluctuating environments
