6.35 mm Festo 6 nm Jaw Coupling Hubs
- RS Stock No.:
- 851-570
- Mfr. Part No.:
- EAMC-H-30-10-GB16-6.35
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR295.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR295.79 |
*price indicative
- RS Stock No.:
- 851-570
- Mfr. Part No.:
- EAMC-H-30-10-GB16-6.35
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Jaw Coupling Hubs | |
| Torque Rating | 6nm | |
| Minimum Operating Temperature | -25°C | |
| Bore Size A | 6.35mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Jaw Coupling Hubs | ||
Torque Rating 6nm | ||
Minimum Operating Temperature -25°C | ||
Bore Size A 6.35mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo coupling hub offers reliable transmission of torque, specifically designed for high performance in various applications, ensuring optimised functionality and durability for users seeking excellence in engineering components.
Mounting diameter of 6.35 mm for versatile integration
Robust construction supports a maximum rotational speed of 8000 rpm
Operating temperature range from -25 °C to 60 °C accommodates diverse environments
RoHS compliant, emphasising environmental safety and product reliability
Product weight of 26 g facilitates lightweight applications
