19 mm Festo 15 nm Jaw Coupling Hubs
- RS Stock No.:
- 852-545
- Mfr. Part No.:
- EAMC-H-35-13-GB16-19
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR295.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR295.79 |
*price indicative
- RS Stock No.:
- 852-545
- Mfr. Part No.:
- EAMC-H-35-13-GB16-19
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Jaw Coupling Hubs | |
| Torque Rating | 15nm | |
| Minimum Operating Temperature | -25°C | |
| Bore Size A | 19mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Jaw Coupling Hubs | ||
Torque Rating 15nm | ||
Minimum Operating Temperature -25°C | ||
Bore Size A 19mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo coupling hub is designed for efficient torque transmission and reliability in various industrial applications. Its versatile features allow it to perform excellently across a range of operating conditions.
Mounting diameter of 19 mm ensures compatibility with standard installations
Robust construction supports a maximum rotational speed of 8000 rpm
Able to operate in ambient temperatures from -25 °C to 60 °C
