Tornado Aquaglass Grey Yarn Cut Resistant Gloves, Size 8, Leather Coating
- RS Stock No.:
- 230-0625
- Mfr. Part No.:
- TAG9-08
- Manufacturer:
- Tornado
Subtotal (1 pair)*
MYR102.21
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR102.21 |
*price indicative
- RS Stock No.:
- 230-0625
- Mfr. Part No.:
- TAG9-08
- Manufacturer:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Size | 8 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Yarn | |
| Material | Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Coating | Leather | |
| Series | Aquaglass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Size 8 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Yarn | ||
Material Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Coating Leather | ||
Series Aquaglass | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tornado aqua glass gloves are designed for handling glass throughout the manufacturing process from toughening and converting right through to assembly and installation. Although originally for the glass industry, materials and composition make this glove ideal for use in the automotive, aerospace and steel & aluminium sectors. Any industry where the hands come into contact with sharp or abrasive edge. It protect against thermal risks as per EN407 standard. It comes in size 8, made of blended cut resistant yarn, it has split leather palm for maximum wet & dry grip and has excellent comfort & dexterity.
Level 'F' cut resistance to EN388:2016
Maximum abrasion resistance
Suitable for handling soft coat & toughened glass
Related links
- Tornado Aquaglass Grey Yarn Cut Resistant Gloves Leather Coating
- Tornado Aquaglass Grey Yarn Cut Resistant Gloves Leather Coating
- Tornado Argent Grey Yarn Cut Resistant Gloves Polyurethane Coating
- Tornado Aura Grey Yarn Cut Resistant Gloves Polyurethane Coating
- Tornado Colossus Grey Yarn Cut Resistant Gloves Leather Coating
- Traffi White Leather Size 8, Leather Coating
- Tornado Tornado Grey Yarn Cut Resistant Gloves Polyurethane Coating
- Tornado Aura Grey Yarn Cut Resistant Gloves Polyurethane Coating
