Tornado Argent Grey Yarn Cut Resistant Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 230-0630
- Mfr. Part No.:
- TAR25-08
- Manufacturer:
- Tornado
Subtotal (1 pair)*
MYR68.47
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR68.47 |
*price indicative
- RS Stock No.:
- 230-0630
- Mfr. Part No.:
- TAR25-08
- Manufacturer:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Cut Resistant Gloves | |
| Size | 8 | |
| Lining Material | Yarn | |
| Material | Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Series | Argent | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Cut Resistant Gloves | ||
Size 8 | ||
Lining Material Yarn | ||
Material Yarn | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Series Argent | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
TornadoCut-Resistant Gloves, Grey Colour, Size 8 - Argent Series - TAR25-08
Protect your hands from sharp tools and materials with these cut-resistant gloves from Tornado. The yarn material is soft and breathable to ensure maximum comfort, even when you wear these gloves for long periods of time. A high-density polyurethane coating offers excellent resistance to abrasion and punctures for safe use in hazardous environments. The gloves are made using anti-bacterial technology for optimal hand hygiene.
Features & Benefits
• Level D cut resistance according to EN388:2016 standards for resistance to cutting forces between 15 and 22N
• Tornado's CPU technology reduces chemicals and residual solvents to protect skin from irritation
Applications
• Electrical installations
• Automotive assembly
• Mechanical engineering
How flexible are these gloves?
As polyurethane is extremely flexible and retains its protective properties when stretched, these gloves promote good dexterity while still providing protection.
Related links
- Tornado Tornado Grey Yarn Cut Resistant Gloves Polyurethane Coating
- Tornado Aura Grey Yarn Cut Resistant Gloves Polyurethane Coating
- Tornado Aquaglass Grey Yarn Cut Resistant Gloves Leather Coating
- Tornado Aura Grey Yarn Cut Resistant Gloves Polyurethane Coating
- Tornado Aura Grey Yarn Cut Resistant Gloves Polyurethane Coating
- Tornado Aura Grey Yarn Cut Resistant Gloves Polyurethane Coating
- Tornado Aquaglass Grey Yarn Cut Resistant Gloves Leather Coating
- Tornado Colossus Grey Yarn Cut Resistant Gloves Leather Coating
