Tornado Tornado Grey Yarn Cut Resistant Gloves, Size 10, Polyurethane Coating

Subtotal (1 pair)*

MYR68.47

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR68.47

*price indicative

RS Stock No.:
230-0632
Mfr. Part No.:
TAR25-10
Manufacturer:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Product Type

Cut Resistant Gloves

Size

10

Material

Yarn

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

Tornado

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

1

Safety Standard

No

Coating

Polyurethane

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Tornado argent gloves combines tornados unique high density and clean polyurethane coatings, with an extremely high cut resistance rating which results in a market-leading glove for high risk handling operations. A popular choice across a wide spectrum of industries including the glass sector where it is approved for handling soft-coat glass. Sharp edges encountered in automotive manufacturing, aerospace, engineering, recycling and other high-risk industries can be met with confidence whilst wearing this glove. It comes in size 10 and its CPU technology protects skin from irritants.

Provides excellent comfort & dexterity for tactile handling

Level 'D' cut resistant to EN388:2016

HDPu coating extends product life to reduce costs

Anti-bacterial technology for hand hygiene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy