Tornado Aura Grey Yarn Cut Resistant Gloves, Size 8, Polyurethane Coating

Subtotal (1 pair)*

MYR108.10

Add to Basket
Select or type quantity
In Stock
  • 316 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR108.10

*price indicative

RS Stock No.:
230-0553
Mfr. Part No.:
AUR01-08
Manufacturer:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Size

8

Product Type

Cut Resistant Gloves

Material

Yarn

Lining Material

Yarn

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Number of Gloves

2

Safety Standard

No

Coating

Polyurethane

Resistance Features

Cut Resistant

Series

Aura

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Tornado glove has highest score for cut and abrasion resistance even in the new, more rigorous, EN388:2016 test. This glove is treated with clean polyurethane technology for hand health, high density polyurethane technology for durability, anti-bacterial technology for hygiene and it carries the stamp of approval from the glass industry ensuring zero contamination when handling soft-coat glass. Protection is even extended up the wrist with an extra-long elasticated cuff providing a comfortable and snug fit. It comes in size 8, made of blended cut resistant yarn and its CPU technology protects skin from irritants.

Level ’F’ cut resistance to EN388:2016

Split leather palm for maximum wet & dry grip

Ballistic reinforcement between thumb & forefinger

HDPu coating extends product life to reduce costs

Approved for handling soft-coat & toughened glass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy