Tornado Colossus Grey Yarn Cut Resistant Gloves, Size 11, Leather Coating

Subtotal (1 pair)*

MYR153.33

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR153.33

*price indicative

RS Stock No.:
230-0640
Mfr. Part No.:
TC15-11
Manufacturer:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Product Type

Cut Resistant Gloves

Size

11

Material

Yarn

Lining Material

Yarn

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Number of Gloves

2

Safety Standard

No

Resistance Features

Cut Resistant

Coating

Leather

Series

Colossus

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Tornado full leather glove constructed from quality hide with seamless knitted dyneema based filament yarn liner. It has high abrasion resistance and elasticated knitted wrist for exacting fit. It is used in presswork, engineering, aerospace and construction. It comes in grey colour with 11 size. It has high abrasion resistance and elasticated knitted wrist for exacting fit.

The quality treated hide leather is sewn on to the knitted

Excellent Cut Resistance

Do not contain any substances known to cause allergies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy