Traffi White Leather, Para Aramid Cut Resistant Gloves, Size 8, Leather Coating
- RS Stock No.:
- 250-1149
- Mfr. Part No.:
- TG5580-08
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR371.54
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR371.54 |
*price indicative
- RS Stock No.:
- 250-1149
- Mfr. Part No.:
- TG5580-08
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 8 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Para Aramid | |
| Material | Leather, Para Aramid | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Coating | Leather | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 8 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Para Aramid | ||
Material Leather, Para Aramid | ||
Colour White | ||
EN 388 Abrasion Yes | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Coating Leather | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves aramid lined driver style leather, cut level D safety glove, with wrist protection. A leather glove that is designed to provide resistance against vegetation and brambles.
Size of 8
Twin needle abrasion resistant thread
Embossed leather palm, finger, and thumb section
Embossed grip for abrasion, and thorn resistance
Extended cuff & wrist guard for increased protection
Related links
- Traffi White Leather Size 12, Leather Coating
- Traffi White Leather Size 13, Leather Coating
- Traffi White Leather Size 10, Leather Coating
- Traffi White Leather Size 11, Leather Coating
- Traffi TG5580 White Leather Size 9, Leather Coating
- Liscombe White Para Aramid Cut Resistant Gloves Heavyweight Hi-Cut Kevlar Coating
- Liscombe White Para Aramid Cut Resistant Gloves Heavyweight Hi-Cut Kevlar Coating
- Liscombe White Para Aramid Cut Resistant Gloves Heavyweight Hi-Cut Kevlar Coating
