Traffi White Leather, Para Aramid Cut Resistant Gloves, Size 10, Leather Coating
- RS Stock No.:
- 250-1144
- Mfr. Part No.:
- TG5580-10
- Manufacturer:
- Traffi
Subtotal (1 pair)*
MYR316.49
FREE delivery for orders over RM 150.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR316.49 |
*price indicative
- RS Stock No.:
- 250-1144
- Mfr. Part No.:
- TG5580-10
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Material | Leather, Para Aramid | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016, EN 407:2004, EN 511:2006 | |
| Coating | Leather | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | TG5580 EN 388 3X22D | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Material Leather, Para Aramid | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016, EN 407:2004, EN 511:2006 | ||
Coating Leather | ||
Resistance Features Cut Resistant | ||
Standards/Approvals TG5580 EN 388 3X22D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves aramid lined driver style leather, cut level D safety glove, with wrist protection. A leather glove that is designed to provide resistance against vegetation and brambles.
Size of 10
Twin needle abrasion resistant thread
Embossed leather palm, finger, and thumb section
Embossed grip for abrasion, and thorn resistance
Extended cuff & wrist guard for increased protection
Related links
- Traffi White Leather Size 8, Leather Coating
- Traffi White Leather Size 11, Leather Coating
- Traffi White Leather Size 12, Leather Coating
- Traffi White Leather Size 13, Leather Coating
- Traffi TG5580 White Leather Size 9, Leather Coating
- Tornado Aquaglass Grey Yarn Cut Resistant Gloves Leather Coating
- MTS KarboTECT L Black Size 10, Leather Coating
- Liscombe White Para Aramid Cut Resistant Gloves Heavyweight Hi-Cut Kevlar Coating
