Traffi White Leather, Para Aramid Cut Resistant Gloves, Size 12, Leather Coating
- RS Stock No.:
- 250-1147
- Mfr. Part No.:
- TG5580-12
- Manufacturer:
- Traffi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-1147
- Mfr. Part No.:
- TG5580-12
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 12 | |
| Product Type | Cut Resistant Gloves | |
| Material | Leather, Para Aramid | |
| Lining Material | Para Aramid | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| Safety Standard | No | |
| Coating | Leather | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 12 | ||
Product Type Cut Resistant Gloves | ||
Material Leather, Para Aramid | ||
Lining Material Para Aramid | ||
Colour White | ||
EN 388 Abrasion Yes | ||
Safety Standard No | ||
Coating Leather | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves aramid lined driver style leather, cut level D safety glove, with wrist protection. A leather glove that is designed to provide resistance against vegetation and brambles.
Size of 12
Twin needle abrasion resistant thread
Embossed leather palm, finger, and thumb section
Embossed grip for abrasion, and thorn resistance
Extended cuff & wrist guard for increased protection
Related links
- Traffi White Leather Size 8, Leather Coating
- Traffi White Leather Size 11, Leather Coating
- Traffi White Leather Size 13, Leather Coating
- Traffi White Leather Size 10, Leather Coating
- Traffi TG5580 White Leather Size 9, Leather Coating
- Liscombe White Para Aramid Cut Resistant Gloves Heavyweight Hi-Cut Kevlar Coating
- Liscombe White Para Aramid Cut Resistant Gloves Heavyweight Hi-Cut Kevlar Coating
- Liscombe White Para Aramid Cut Resistant Gloves Heavyweight Hi-Cut Kevlar Coating
