Liscombe White Para Aramid Cut Resistant Gloves, Size 9, Heavyweight Hi-Cut Kevlar Coating
- RS Stock No.:
- 230-0607
- Mfr. Part No.:
- LN639-09
- Manufacturer:
- Liscombe
Subtotal (1 pair)*
MYR44.66
FREE delivery for orders over RM 150.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR44.66 |
*price indicative
- RS Stock No.:
- 230-0607
- Mfr. Part No.:
- LN639-09
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | 9 | |
| Product Type | Cut Resistant Gloves | |
| Material | Para Aramid | |
| Lining Material | Para Aramid | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Coating | Heavyweight Hi-Cut Kevlar | |
| Safety Standard | EN 388, EN 420 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size 9 | ||
Product Type Cut Resistant Gloves | ||
Material Para Aramid | ||
Lining Material Para Aramid | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Coating Heavyweight Hi-Cut Kevlar | ||
Safety Standard EN 388, EN 420 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Liscombe cut resistant gloves are made of 9 gauge seamless knitted aramid with size 7. Its ambidextrous design allows gloves to worn on either hand, reinforced thumb area improves life of the glove and knitted construction allows hand to breathe and stay cool. It use for handling sheet metals and other sharp metal components, heavy handling tasks where heat and cuts are hazard. It has 100% aramid with elastic in wrist area and comes in pack of 12 pairs, case of 120 pairs.
Cut resistant glove offering excellent dexterity
Seamless knitted construction provides excellent fit
Knitted construction allows hand to breathe and stay cool
Heat resistant to 100°C
Related links
- Liscombe White Para Aramid Cut Resistant Gloves Heavyweight Hi-Cut Kevlar Coating
- Liscombe White Para Aramid Cut Resistant Gloves Heavyweight Hi-Cut Kevlar Coating
- Liscombe White Para Aramid Cut Resistant Gloves Heavyweight Hi-Cut Kevlar Coating
- Traffi White Leather Size 12, Leather Coating
- Traffi TG5580 White Leather Size 9, Leather Coating
- Traffi White Leather Size 11, Leather Coating
- Traffi White Leather Size 10, Leather Coating
- Traffi White Leather Size 13, Leather Coating
