Ansell HyFlex 11-581 Black Nitrile Foam Safety Gloves, Size 6, Nitrile Foam Coating

N

This image is representative of the product range

Subtotal (1 box of 12 pairs)*

MYR1,172.92

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,172.92MYR97.743

*price indicative

RS Stock No.:
876-886
Mfr. Part No.:
11584060
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

6

Product Type

Safety Gloves

Material

Nitrile Foam

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

2

EN 388 Blade

X

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388

Number of Gloves

12

Series

HyFlex 11-581

Coating

Nitrile Foam

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell safety glove provides exceptional protection for general handling tasks. Designed for multi-purpose use, this glove features Advanced materials for improved durability and grip, making it an Ideal choice for various industries.

FORTIX Abrasion Resistance Technology offers 2x more grip and up to 20% greater durability

ERGOFORM Ergonomic Design reduces strain through a fit that conforms to natural hand contours

ZONZ Comfort Fit Technology ensures breathable comfort, minimizing discomfort during extended wear

Meets ANSI/ISEA and EN standards for abrasion resistance, ensuring compliance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy