Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 876-881
- Mfr. Part No.:
- 11844080
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 12 pairs)*
MYR275.87
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR275.87 | MYR22.989 |
*price indicative
- RS Stock No.:
- 876-881
- Mfr. Part No.:
- 11844080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Safety Gloves | |
| Size | 8 | |
| Material | Nitrile Foam | |
| Lining Material | Nylon, Spandex | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388 | |
| Series | HyFlex 11-844 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Safety Gloves | ||
Size 8 | ||
Material Nitrile Foam | ||
Lining Material Nylon, Spandex | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile Foam | ||
Safety Standard EN 388 | ||
Series HyFlex 11-844 | ||
Standards/Approvals EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell HyFlex is a premium safety glove designed for precision handling, utilising innovative materials for superior comfort and control, making it Ideal for various industrial applications.
Engineered with AEROFIT Technology for enhanced tactility and control
85% of users prefer its breathable liner for all-day wear
Facilitates precision tasks 25% Faster compared to standard gloves
Certified dermatologically safe, free from harmful substances
Touchscreen compatible, allowing seamless use of devices
Related links
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-581 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
