Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves, Size 6, Nitrile Foam Coating

N

Subtotal (1 box of 12 pairs)*

MYR275.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR275.87MYR22.989

*price indicative

RS Stock No.:
876-879
Mfr. Part No.:
11844060
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Safety Gloves

Size

6

Lining Material

Nylon, Spandex

Material

Nitrile Foam

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

1

Number of Gloves

12

Safety Standard

EN 388

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

HyFlex 11-844

Coating

Nitrile Foam

Standards/Approvals

EN 407

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell HyFlex is a premium safety glove designed for precision handling tasks, providing exceptional second-skin comfort and tactile control. Its innovative design enhances productivity in various applications while ensuring user safety.

Engineered with AEROFIT Technology for improved control and tactility

85% of users reported enhanced fingertip control and sensitivity

Allows seamless touchscreen compatibility, eliminating glove removal

Dermatologically tested and free from harmful substances for skin safety

Users completed precision tasks 25% Faster compared to competitive gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy