Ansell HyFlex 11-574 Black Nitrile Foam Safety Gloves, Size 6, Nitrile Foam Coating

N

Subtotal (1 box of 12 pairs)*

MYR1,030.05

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,030.05MYR85.838

*price indicative

RS Stock No.:
838-464
Mfr. Part No.:
11574060
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

6

Product Type

Safety Gloves

Material

Nitrile Foam

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

X

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

HyFlex 11-574

Coating

Nitrile Foam

Number of Gloves

12

Safety Standard

EN 388

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell HyFlex high-tactility cut-resistant glove offers Advanced protection and comfort for precision handling. Engineered for enhanced tactility, it supports improved productivity in tasks requiring dexterity and safety.

Boosts precision work by 57% Faster than comparable gloves

AEROFIT coating delivers exceptional tactility with a 30% thinner design

Crafted with a breathable 21-gauge liner for enhanced comfort

Next-generation INTERCEPT yarn ensures reliable cut resistance

Compatible with touchscreen devices, reducing glove removal during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy