Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves, Size 12, Nitrile Foam Coating
- RS Stock No.:
- 876-885
- Mfr. Part No.:
- 11844120
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 12 pairs)*
MYR275.87
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR275.87 | MYR22.989 |
*price indicative
- RS Stock No.:
- 876-885
- Mfr. Part No.:
- 11844120
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 12 | |
| Product Type | Safety Gloves | |
| Material | Nitrile Foam | |
| Lining Material | Nylon, Spandex | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | HyFlex 11-844 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 12 | ||
Product Type Safety Gloves | ||
Material Nitrile Foam | ||
Lining Material Nylon, Spandex | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 12 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series HyFlex 11-844 | ||
Coating Nitrile Foam | ||
Standards/Approvals EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell HyFlex glove offers precision handling with its innovative second-skin design, ensuring comfort and exceptional tactile control for a variety of tasks while providing essential protection for the wearer.
Engineered with AEROFIT Technology for improved tactility and control
Breathable liner provides comfort, preferred by 85% of users for all-day wear
Users completed precision tasks 25% Faster while wearing these gloves
Dermatologically tested, ensuring skin safety and free from harmful substances
Post-washed to remove impurities for clean and safe use
Related links
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11- 574 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
