Ansell HyFlex 11-581 Black Nitrile Foam Safety Gloves, Size 8, Nitrile Foam Coating

N

This image is representative of the product range

Subtotal (1 box of 12 pairs)*

MYR1,360.59

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,360.59MYR113.383

*price indicative

RS Stock No.:
838-474
Mfr. Part No.:
11584080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Safety Gloves

Size

8

Material

Nitrile Foam

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

2

EN 388 Blade

X

Number of Gloves

12

Series

HyFlex 11-581

Safety Standard

EN 388

Coating

Nitrile Foam

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell HyFlex safety gloves provide superior performance in general handling tasks, designed to enhance grip and protection while ensuring ultimate comfort during extended wear.

FORTIX technology delivers up to 20% improved abrasion resistance

ERGOFORM design reduces strain, adapting to natural hand contours for better ergonomics

ZONZ Comfort Fit offers breathable comfort and relieves tension

Gloves are skin-friendly with Dermatest certification for guaranteed cleanliness

Silicone-free material prevents contaminants from transferring to surfaces

Oeko-Tex certified, ensuring freedom from harmful substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy