Ansell HyFlex 11-581 Black Nitrile Foam Safety Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 838-472
- Mfr. Part No.:
- 11584070
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 12 pairs)*
MYR1,360.59
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,360.59 | MYR113.383 |
*price indicative
- RS Stock No.:
- 838-472
- Mfr. Part No.:
- 11584070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Safety Gloves | |
| Size | 7 | |
| Material | Nitrile Foam | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Coating | Nitrile Foam | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | HyFlex 11-581 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Safety Gloves | ||
Size 7 | ||
Material Nitrile Foam | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Coating Nitrile Foam | ||
Number of Gloves 12 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series HyFlex 11-581 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell multi-purpose abrasion protection gloves are engineered for excellent grip and comfort. Suitable for light-duty tasks, these gloves ensure optimal performance while reducing strain during use.
FORTIX Abrasion Resistance provides twice the grip and up to 20% more durability
ERGOFORM Ergonomic Design minimises strain and enhances comfort
ZONZ Comfort Fit Technology delivers breathable comfort for prolonged wear
Silicone-free design prevents contaminant transfer during metal painting
Dermatest certification guarantees skin-friendliness and cleanliness
Related links
- Ansell HyFlex 11-581 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-581 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-581 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11- 574 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
