Nisshinbo Micro Devices R1514H050B-T1-FE, 1-Channel Voltage, Voltage Regulator, 250 mA, 12V, SOT-89-5 5-Pin
- RS Stock No.:
- 803-178
- Mfr. Part No.:
- R1514H050B-T1-FE
- Manufacturer:
- Nisshinbo Micro Devices
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR35.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR29.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR5.85 | MYR29.25 | - |
| 50 - 245 | MYR5.142 | MYR25.71 | MYR35.40 |
| 250 - 495 | MYR4.618 | MYR23.09 | MYR308.00 |
| 500 + | MYR3.972 | MYR19.86 | MYR939.00 |
*price indicative
- RS Stock No.:
- 803-178
- Mfr. Part No.:
- R1514H050B-T1-FE
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 20 mV | |
| Polarity | Positive | |
| Package Type | SOT-89-5 | |
| Quiescent Current | 9μA | |
| Pin Count | 5 | |
| Output Current | 250mA | |
| Output Type | Fixed | |
| Power Rating | 900mW | |
| Switching Regulator | No | |
| Series | R1514x | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Voltage | ||
Number of Outputs 1 | ||
Output Voltage 12V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 20 mV | ||
Polarity Positive | ||
Package Type SOT-89-5 | ||
Quiescent Current 9μA | ||
Pin Count 5 | ||
Output Current 250mA | ||
Output Type Fixed | ||
Power Rating 900mW | ||
Switching Regulator No | ||
Series R1514x | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Voltage regulator is a CMOS-based IC designed to deliver a stable 150mA output current, featuring a wide input voltage range tailored for various applications.
Maximum input voltage of 36V ensures compatibility with diverse power sources
Ultra-low standby and supply currents of 0.1μA and 9μA enhance energy efficiency
Integrated thermal shutdown, short current limit, and Peak current limit circuits ensure reliability
Output voltage accuracy of ±2% across a dynamic range of 2.0V to 12.0V in 0.1V steps
Related links
- Nisshinbo Micro Devices R1515H120B-T1-FE Voltage Regulator 12V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices R1173H001B-T1-FE Voltage Regulator 5V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM79L12SU3-TE1 Voltage Regulator -12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L12SU3-TE1 Voltage Regulator 12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices R1154N001C-TR-FE Voltage Regulator 24V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJW4107U3-33B-TE1 Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2884U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89-5 5-Pin
