Nisshinbo Micro Devices R1173H001B-T1-FE, 1-Channel Low-Dropout Regulator, Voltage Regulator, 1 A, 5V, SOT-89-5 5-Pin
- RS Stock No.:
- 803-191
- Mfr. Part No.:
- R1173H001B-T1-FE
- Manufacturer:
- Nisshinbo Micro Devices
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR48.30
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR39.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR3.996 | MYR39.96 | - |
| 100 - 490 | MYR3.513 | MYR35.13 | MYR48.30 |
| 500 - 990 | MYR3.156 | MYR31.56 | MYR420.00 |
| 1000 + | MYR2.718 | MYR27.18 | MYR1,278.00 |
*price indicative
- RS Stock No.:
- 803-191
- Mfr. Part No.:
- R1173H001B-T1-FE
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low-Dropout Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | −3 mV | |
| Polarity | Positive | |
| Quiescent Current | 60μA | |
| Package Type | SOT-89-5 | |
| Pin Count | 5 | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Power Rating | 900mW | |
| Switching Regulator | No | |
| Series | R1173x | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 1.4V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low-Dropout Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.05 %/V | ||
Load Regulation −3 mV | ||
Polarity Positive | ||
Quiescent Current 60μA | ||
Package Type SOT-89-5 | ||
Pin Count 5 | ||
Output Current 1A | ||
Output Type Fixed | ||
Power Rating 900mW | ||
Switching Regulator No | ||
Series R1173x | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 1.4V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Voltage regulation with this Advanced positive voltage regulator, designed to provide stable output under various load conditions efficiently.
Super low dropout voltage of typically 0.18V at 2.8V output and 1A load
Capable of delivering an output current of up to 1A with a supply current of just 60μA
Provides fixed output voltage options with an accuracy of ±2.0%
Features a built-in thermal shutdown circuit for enhanced device safety
Related links
- Nisshinbo Micro Devices R1515H120B-T1-FE Voltage Regulator 12V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices R1514H050B-T1-FE Voltage Regulator 12V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices RP170N331B-TR-FE Voltage Regulator 6.5V, SOT-23-5
- Nisshinbo Micro Devices NJW4107U3-33B-TE1 Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM2830U1-33-TE1 Voltage Regulator 3.3V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM2884ADL3-33-TE1 LOD Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2884U1-18-TE1 Voltage Regulator 1.8V, SOT-89 5-Pin
