Nisshinbo Micro Devices R1515H120B-T1-FE, 1-Channel Voltage, Voltage Regulator, 50 mA, 12V, SOT-89-5 5-Pin
- RS Stock No.:
- 803-190
- Mfr. Part No.:
- R1515H120B-T1-FE
- Manufacturer:
- Nisshinbo Micro Devices
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR29.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR5.928 | MYR29.64 | - |
| 50 - 245 | MYR5.21 | MYR26.05 | 12% |
| 250 - 495 | MYR4.69 | MYR23.45 | 20% |
| 500 + | MYR4.038 | MYR20.19 | 31% |
*price indicative
- RS Stock No.:
- 803-190
- Mfr. Part No.:
- R1515H120B-T1-FE
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Voltage | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 10 mV | |
| Polarity | Positive | |
| Quiescent Current | 9μA | |
| Package Type | SOT-89-5 | |
| Pin Count | 5 | |
| Output Current | 50mA | |
| Power Rating | 900mW | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | R1515x | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Voltage | ||
Output Voltage 12V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Load Regulation 10 mV | ||
Polarity Positive | ||
Quiescent Current 9μA | ||
Package Type SOT-89-5 | ||
Pin Count 5 | ||
Output Current 50mA | ||
Power Rating 900mW | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series R1515x | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Voltage regulator designed for efficient power management. It provides a stable 50mA output current under a wide input voltage range, suitable for various electronic applications.
Maximum input voltage of 36V ensures versatility in different circuits
Typical supply current of 9μA optimises energy efficiency
Built-in thermal shutdown circuit protects against overheating
Output voltage accurate to ±2% for consistent performance
Related links
- Nisshinbo Micro Devices R1514H050B-T1-FE Voltage Regulator 12V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices R1173H001B-T1-FE Voltage Regulator 5V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM79L12SU3-TE1 Voltage Regulator -12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L12SU3-TE1 Voltage Regulator 12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJW4107U3-33B-TE1 Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2884U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM2830U1-33-TE1 Voltage Regulator 3.3V, SOT-89-5 5-Pin
