Nisshinbo Micro Devices NJM2830U1-05-TE1, 1-Channel Low Dropout Voltage, Voltage Regulator, 400 mA, 5V, SOT-89-5 5-Pin
- RS Stock No.:
- 241-3457
- Mfr. Part No.:
- NJM2830U1-05-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR22.50
FREE delivery for orders over RM 150.00
In Stock
- 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | MYR4.50 | MYR22.50 | - |
| 10 - 95 | MYR4.032 | MYR20.16 | 10% |
| 100 - 245 | MYR3.82 | MYR19.10 | 15% |
| 250 - 495 | MYR3.146 | MYR15.73 | 30% |
| 500 + | MYR2.946 | MYR14.73 | 34% |
*price indicative
- RS Stock No.:
- 241-3457
- Mfr. Part No.:
- NJM2830U1-05-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.009 %/mA | |
| Mount Type | Surface | |
| Package Type | SOT-89-5 | |
| Quiescent Current | 210μA | |
| Pin Count | 5 | |
| Output Current | 400mA | |
| Series | NJM2830 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 18V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.009 %/mA | ||
Mount Type Surface | ||
Package Type SOT-89-5 | ||
Quiescent Current 210μA | ||
Pin Count 5 | ||
Output Current 400mA | ||
Series NJM2830 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 18V | ||
Automotive Standard No | ||
The New Japan Radio low dropout voltage regulator ha on/off control and advanced bipolar technology which achieves low noise, high ripple rejection and low quiescent current.
Output voltage range 2.1 to 15.5 V
Operating temperature range - 40 to + 85 ˚C
Related links
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM2830U1-33-TE1 Voltage Regulator 3.3V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM2880U1-05-TE1 LOD Voltage Regulator 5V, SOT-89-5
- Nisshinbo Micro Devices NJM2880U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJW4107U3-33B-TE1 Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2884ADL3-33-TE1 LOD Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJU7211U50-TE1 Voltage Regulator -5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM2370U1-05 Voltage Regulator 5V, SOT-89 6-Pin
