Nisshinbo Micro Devices NJW4107U3-33B-TE1, 1-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 3.3V, SOT-89-5
- RS Stock No.:
- 241-2953
- Mfr. Part No.:
- NJW4107U3-33B-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
MYR4,266.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | MYR4.266 | MYR4,266.00 | - |
| 2000 - 2000 | MYR4.203 | MYR4,203.00 | 1% |
| 3000 + | MYR4.14 | MYR4,140.00 | 2% |
*price indicative
- RS Stock No.:
- 241-2953
- Mfr. Part No.:
- NJW4107U3-33B-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 23.5 mV | |
| Load Regulation | 14.8 mV | |
| Mount Type | Surface | |
| Quiescent Current | 135μA | |
| Package Type | SOT-89-5 TO-252-5 | |
| Output Current | 300mA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | NJW4107 | |
| Minimum Input Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 23.5 mV | ||
Load Regulation 14.8 mV | ||
Mount Type Surface | ||
Quiescent Current 135μA | ||
Package Type SOT-89-5 TO-252-5 | ||
Output Current 300mA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series NJW4107 | ||
Minimum Input Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
The New Japan Radio low dropout regulator has fast transient response therefore it provides stable output voltage at line/load fluctuations. It is suitable for automotive applications.
Thermal shutdown circuit
Operating temperature range - 40 to + 125 ˚C
Related links
- Nisshinbo Micro Devices NJW4107U3-33B-TE1 Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2830U1-33-TE1 Voltage Regulator 3.3V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM2884ADL3-33-TE1 LOD Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2880U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2884U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJW4107U3-05B-TE1 LOD Voltage Regulator 5V 5-Pin
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM2880U1-05-TE1 LOD Voltage Regulator 5V, SOT-89-5
