Nisshinbo Micro Devices NJM2880U1-05-TE1, 5-Channel Low Dropout Voltage, LOD Voltage Regulator, 300 mA, 5V, SOT-89-5
- RS Stock No.:
- 244-4500
- Mfr. Part No.:
- NJM2880U1-05-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save MYR138.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
MYR2,293.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | MYR2.293 | MYR2,293.00 | - |
| 2000 - 2000 | MYR2.224 | MYR2,224.00 | MYR138.00 |
| 3000 + | MYR2.158 | MYR2,158.00 | MYR405.00 |
*price indicative
- RS Stock No.:
- 244-4500
- Mfr. Part No.:
- NJM2880U1-05-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | LOD Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 30 %/A | |
| Quiescent Current | 180μA | |
| Package Type | SOT-89-5 | |
| Pin Count | 5 | |
| Output Current | 300mA | |
| Series | NJM2880U1 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 14V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type LOD Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 30 %/A | ||
Quiescent Current 180μA | ||
Package Type SOT-89-5 | ||
Pin Count 5 | ||
Output Current 300mA | ||
Series NJM2880U1 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 14V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The New Japan Radio product is a low dropout voltage regulator. It has advanced bipolar technology which achieves low noise, high ripple rejection and low quiescent current.
High Precision Output
High Ripple Rejection
Low Dropout Voltage
ON/OFF Control
Internal Short Circuit Current Limit
Internal Thermal Overload Protection
Bipolar Technology
Related links
- Nisshinbo Micro Devices NJM2880U1-05-TE1 LOD Voltage Regulator 5V, SOT-89-5
- Nisshinbo Micro Devices NJM2884ADL3-33-TE1 LOD Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2880U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJW4107U3-05B-TE1 LOD Voltage Regulator 5V 5-Pin
- Nisshinbo Micro Devices NJU7211U50-TE1 Voltage Regulator -5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM2845DL1-18-TE1 LOD Voltage Regulator 1.8V
- Nisshinbo Micro Devices NJU7223DL1-33-TE1 LOD Voltage Regulator 3.3V
