Nisshinbo Micro Devices NJU7223DL1-33-TE1, 5-Channel Low Dropout Voltage, LOD Voltage Regulator, 500 mA, 3.3V

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save MYR822.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR12,438.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 3000MYR4.146MYR12,438.00-
6000 - 6000MYR4.009MYR12,027.00MYR822.00
9000 +MYR3.877MYR11,631.00MYR2,421.00

*price indicative

RS Stock No.:
244-4559
Mfr. Part No.:
NJU7223DL1-33-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

LOD Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

5

Output Voltage

3.3V

Line Regulation

0.1 %/V

Load Regulation

160 %/mV

Polarity

Positive

Output Current

500mA

Standards/Approvals

No

Series

NJU7223

Maximum Operating Temperature

85°C

Maximum Input Voltage

18V

Minimum Input Voltage

3.8V

Minimum Operating Temperature

-40°C

Automotive Standard

No

The New Japan Radio NJU7223 series is a high precision output voltage, low drop output, low current consumption and high output current 3 Terminal positive voltage regulator with a over current protection and a thermal shutdown. It has low dropout voltage which is realized at high current output.

Low dropout voltage

Low current consumption

Internal Over Current Protection

Internal Thermal Shutdown Protection

CMOS Technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy