Nisshinbo Micro Devices NJM12884U2-33-TE1, 5-Channel Low Dropout Voltage, LOD Voltage Regulator, 500 mA, 3.3V 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR1,959.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
1000 - 1000MYR1.959MYR1,959.00-
2000 - 2000MYR1.90MYR1,900.003%
3000 +MYR1.824MYR1,824.006%

*price indicative

RS Stock No.:
244-4481
Mfr. Part No.:
NJM12884U2-33-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

LOD Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

5

Output Voltage

3.3V

Line Regulation

0.1 %/V

Load Regulation

5 %/A

Quiescent Current

280μA

Output Current

500mA

Pin Count

5

Series

NJM12884

Standards/Approvals

No

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

-0.3V

Maximum Input Voltage

7V

Automotive Standard

No

The New Japan Radio NJM12884 is a low dropout regulator which achieves high ripple rejection, low noise and high speed response with the bipolar technology. Adjustable soft start function is useful for reducing inrush current and controlling power on sequence. Moreover the discharge function makes effective sequence control with the soft start function.

Reverse Current Protection

Adjustable soft start Function

Discharge Function

ON or OFF Control

Correspond to Low ESR capacitor

Thermal Shutdown Circuit

Over Current Protection Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy