Nisshinbo Micro Devices NJM2391DL1-33-TE1, 1-Channel Low Dropout Voltage, LOD Voltage Regulator, 1 A, 3.3V, TO-252-3-L1
- RS Stock No.:
- 244-4497
- Mfr. Part No.:
- NJM2391DL1-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR1.98
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR32.85
FREE delivery for orders over RM 150.00
Last RS stock
- Final 2,555 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | MYR6.57 | MYR32.85 | - |
| 10 - 95 | MYR6.372 | MYR31.86 | MYR1.98 |
| 100 - 245 | MYR6.118 | MYR30.59 | MYR45.20 |
| 250 - 495 | MYR5.812 | MYR29.06 | MYR189.50 |
| 500 + | MYR5.464 | MYR27.32 | MYR553.00 |
*price indicative
- RS Stock No.:
- 244-4497
- Mfr. Part No.:
- NJM2391DL1-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | LOD Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 66 mV | |
| Load Regulation | 66 %/mV | |
| Mount Type | Surface | |
| Package Type | TO-252-3-L1 | |
| Quiescent Current | 4mA | |
| Pin Count | 3 | |
| Output Current | 1A | |
| Standards/Approvals | RoHS | |
| Series | NJM2391 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | -0.3V | |
| Maximum Input Voltage | 10V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type LOD Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 66 mV | ||
Load Regulation 66 %/mV | ||
Mount Type Surface | ||
Package Type TO-252-3-L1 | ||
Quiescent Current 4mA | ||
Pin Count 3 | ||
Output Current 1A | ||
Standards/Approvals RoHS | ||
Series NJM2391 | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage -0.3V | ||
Maximum Input Voltage 10V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The New Japan Radio product is a low dropout voltage regulator featuring high precision voltage. It is suitable for Notebook PCs, PC cards and hard disks where 3.3V need to be generated from 5V supply. A small TO-252 package is adopted for the space saving.
High Precision Output Voltage
Low Dropout Voltage
Internal Excessive Voltage Protection Circuit
Internal Short Circuit Current Limit
Internal Thermal Overload Protection
Bipolar Technology
Related links
- Nisshinbo Micro Devices LOD Voltage Regulator 3.3V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM2391DL1-03-TE1 LOD Voltage Regulator 3V, TO-252-3-L1
- Nisshinbo Micro Devices LOD Voltage Regulator 3V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM2884ADL3-33-TE1 LOD Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2846DL3-18-TE1 LOD Voltage Regulator 3V 35-Pin
- Nisshinbo Micro Devices NJW4107U3-05B-TE1 LOD Voltage Regulator 5V 5-Pin
- Nisshinbo Micro Devices NJU7223DL1-33-TE1 LOD Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM12884U2-33-TE1 LOD Voltage Regulator 3.3V 5-Pin
