Nisshinbo Micro Devices NJM2884ADL3-33-TE1, 1-Channel Low Dropout Voltage, LOD Voltage Regulator, 500 mA, 3.3V, SOT-89-5
- RS Stock No.:
- 244-4504
- Mfr. Part No.:
- NJM2884ADL3-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR21.31
FREE delivery for orders over RM 150.00
In Stock
- 2,985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | MYR4.262 | MYR21.31 |
| 10 - 95 | MYR4.048 | MYR20.24 |
| 100 - 245 | MYR3.834 | MYR19.17 |
| 250 - 495 | MYR3.642 | MYR18.21 |
| 500 + | MYR3.466 | MYR17.33 |
*price indicative
- RS Stock No.:
- 244-4504
- Mfr. Part No.:
- NJM2884ADL3-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | LOD Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 9 %/A | |
| Mount Type | Surface | |
| Package Type | SOT-89-5 | |
| Quiescent Current | 300μA | |
| Output Current | 500mA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | NJM2884 | |
| Maximum Input Voltage | 10V | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type LOD Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 9 %/A | ||
Mount Type Surface | ||
Package Type SOT-89-5 | ||
Quiescent Current 300μA | ||
Output Current 500mA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series NJM2884 | ||
Maximum Input Voltage 10V | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio NJM2884A is a low dropout voltage regulator with ON/OFF control. It has advanced bipolar technology which achieves low noise, high ripple rejection and low quiescent current. It is suitable for audio or video and PC related applications.
High Ripple Rejection 75dB typ
Low Output Noise Voltage
Output capacitor with 2.2μF ceramic capacitor
High Precision Output
Low Dropout Voltage 0.18V typ
ON/OFF Control Function
Internal Thermal Overload Protection
Internal Short Circuit Current Limit
Bipolar Technology
Related links
- Nisshinbo Micro Devices NJM2884ADL3-33-TE1 LOD Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2830U1-33-TE1 Voltage Regulator 3.3V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM2880U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2884U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJU7223DL1-33-TE1 LOD Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM12884U2-33-TE1 LOD Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices NJW4107U3-33B-TE1 Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2391DL1-33-TE1 LOD Voltage Regulator 3.3V, TO-252-3-L1
