Nisshinbo Micro Devices NJM2846DL3-18-TE1, 1-Channel Low Dropout Voltage, LOD Voltage Regulator, 800 mA, 3V 35-Pin
- RS Stock No.:
- 244-9787
- Mfr. Part No.:
- NJM2846DL3-18-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR10,014.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR3.338 | MYR10,014.00 |
| 6000 - 6000 | MYR3.238 | MYR9,714.00 |
| 9000 + | MYR3.109 | MYR9,327.00 |
*price indicative
- RS Stock No.:
- 244-9787
- Mfr. Part No.:
- NJM2846DL3-18-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | LOD Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.004 % | |
| Mount Type | Surface | |
| Quiescent Current | 600μA | |
| Pin Count | 35 | |
| Output Current | 800mA | |
| Standards/Approvals | RoHS | |
| Series | NJM2845 | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 14V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type LOD Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.004 % | ||
Mount Type Surface | ||
Quiescent Current 600μA | ||
Pin Count 35 | ||
Output Current 800mA | ||
Standards/Approvals RoHS | ||
Series NJM2845 | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 14V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
The New Japan Radio NJM2846 series is a low dropout voltage regulator series. It is on or off control built in type. It also has Advanced bipolar technology that achieves low noise, high ripple rejection and low quiescent current
High Ripple Rejection
High Precision Output
Low Dropout Voltage
ON/OFF Control
Internal Short Circuit Current Limit
Internal Thermal Overload Protection
Bipolar Technology
Related links
- Nisshinbo Micro Devices NJM2846DL3-18-TE1 LOD Voltage Regulator 3V 35-Pin
- Nisshinbo Micro Devices NJM2845DL1-18-TE1 LOD Voltage Regulator 1.8V
- Nisshinbo Micro Devices NJM2391DL1-03-TE1 LOD Voltage Regulator 3V, TO-252-3-L1
- Nisshinbo Micro Devices NJM2391DL1-33-TE1 LOD Voltage Regulator 3.3V, TO-252-3-L1
- Nisshinbo Micro Devices NJW4107U3-05B-TE1 LOD Voltage Regulator 5V 5-Pin
- Nisshinbo Micro Devices NJM2884ADL3-33-TE1 LOD Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices LOD Voltage Regulator 3V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM2845DL1-33-TE1 Voltage Regulator 3.3V 3-Pin
