Nisshinbo Micro Devices NJM2846DL3-18-TE1, 1-Channel Low Dropout Voltage, LOD Voltage Regulator, 800 mA, 3V 35-Pin

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR3.24

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR31.70

Add to Basket
Select or type quantity
In Stock
  • 2,640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 5MYR6.34MYR31.70-
10 - 95MYR6.016MYR30.08MYR3.24
100 - 245MYR5.724MYR28.62MYR61.60
250 - 495MYR5.43MYR27.15MYR227.50
500 +MYR5.16MYR25.80MYR590.00

*price indicative

Packaging Options:
RS Stock No.:
244-9789
Mfr. Part No.:
NJM2846DL3-18-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Low Dropout Voltage

Product Type

LOD Voltage Regulator

Output Voltage

3V

Number of Outputs

1

Line Regulation

0.1 %/V

Load Regulation

0.004 %

Mount Type

Surface

Quiescent Current

600μA

Output Current

800mA

Pin Count

35

Series

NJM2845

Standards/Approvals

RoHS

Maximum Input Voltage

14V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Input Voltage

2.5V

Automotive Standard

No

The New Japan Radio NJM2846 series is a low dropout voltage regulator series. It is on or off control built in type. It also has Advanced bipolar technology that achieves low noise, high ripple rejection and low quiescent current

High Ripple Rejection

High Precision Output

Low Dropout Voltage

ON/OFF Control

Internal Short Circuit Current Limit

Internal Thermal Overload Protection

Bipolar Technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy