Nisshinbo Micro Devices NJM2845DL1-18-TE1, 5-Channel Low Dropout Voltage, LOD Voltage Regulator, 800 mA, 1.8V

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR10,002.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 3000MYR3.334MYR10,002.00-
6000 - 6000MYR3.234MYR9,702.002%
9000 +MYR3.137MYR9,411.005%

*price indicative

RS Stock No.:
244-4498
Mfr. Part No.:
NJM2845DL1-18-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Low Dropout Voltage

Product Type

LOD Voltage Regulator

Number of Outputs

5

Output Voltage

1.8V

Line Regulation

0.1 %/V

Load Regulation

4 %/A

Quiescent Current

600mA

Output Current

800mA

Output Type

Voltage

Standards/Approvals

No

Series

NJM2845/46

Maximum Input Voltage

14V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

-0.3V

Maximum Operating Temperature

150°C

Automotive Standard

No

The New Japan Radio NJM2845 series are low dropout voltage regulators. These are ON or OFF control built in type. It also has Advanced bipolar technology that achieves low noise, high ripple rejection and low quiescent current

High Ripple Rejection

High Precision Output

Low Dropout Voltage

ON/OFF Control

Internal Short Circuit Current Limit

Internal Thermal Overload Protection

Bipolar Technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy