Nisshinbo Micro Devices NJM2845DL1-05-TE1, 1-Channel Low Dropout Voltage, Voltage Regulator, 800 mA, 5V 3-Pin
- RS Stock No.:
- 244-9783
- Mfr. Part No.:
- NJM2845DL1-05-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR9,750.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR3.25 | MYR9,750.00 |
| 6000 - 6000 | MYR3.153 | MYR9,459.00 |
| 9000 + | MYR3.026 | MYR9,078.00 |
*price indicative
- RS Stock No.:
- 244-9783
- Mfr. Part No.:
- NJM2845DL1-05-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 4 %/A | |
| Mount Type | Surface | |
| Quiescent Current | 600μA | |
| Output Current | 800mA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | NJM2845 | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 14V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 4 %/A | ||
Mount Type Surface | ||
Quiescent Current 600μA | ||
Output Current 800mA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series NJM2845 | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 14V | ||
Automotive Standard No | ||
The New Japan Radio NJM2845 series are low dropout voltage regulators. These are ON or OFF control built in type. It also has Advanced bipolar technology that achieves low noise, high ripple rejection and low quiescent current
High Ripple Rejection
High Precision Output
Low Dropout Voltage
ON/OFF Control
Internal Short Circuit Current Limit
Internal Thermal Overload Protection
Bipolar Technology
Related links
- Nisshinbo Micro Devices NJM2845DL1-05-TE1 Voltage Regulator 5V 3-Pin
- Nisshinbo Micro Devices NJM2845DL1-33-TE1 Voltage Regulator 3.3V 3-Pin
- Nisshinbo Micro Devices NJM2845DL1-18-TE1 LOD Voltage Regulator 1.8V
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM2846DL3-18-TE1 LOD Voltage Regulator 3V 35-Pin
- Nisshinbo Micro Devices NJM2880U1-05-TE1 LOD Voltage Regulator 5V, SOT-89-5
- Nisshinbo Micro Devices NJM2831F05-TE1 Voltage Regulator 5V 5-Pin
- Nisshinbo Micro Devices NJW4182F05-TE1 Voltage Regulator 5V 6-Pin
