Nisshinbo Micro Devices NJW4182F05-TE1, 1-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 5V 6-Pin
- RS Stock No.:
- 244-8642
- Mfr. Part No.:
- NJW4182F05-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR2.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR27.42
FREE delivery for orders over RM 150.00
In Stock
- 2,955 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | MYR5.484 | MYR27.42 | - |
| 10 - 95 | MYR5.214 | MYR26.07 | MYR2.70 |
| 100 - 245 | MYR4.956 | MYR24.78 | MYR52.80 |
| 250 - 495 | MYR4.708 | MYR23.54 | MYR194.00 |
| 500 + | MYR4.462 | MYR22.31 | MYR511.00 |
*price indicative
- RS Stock No.:
- 244-8642
- Mfr. Part No.:
- NJW4182F05-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 18 %/A | |
| Mount Type | Surface | |
| Quiescent Current | 18μA | |
| Pin Count | 6 | |
| Output Current | 100mA | |
| Standards/Approvals | RoHS | |
| Series | NJW4182 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 18 %/A | ||
Mount Type Surface | ||
Quiescent Current 18μA | ||
Pin Count 6 | ||
Output Current 100mA | ||
Standards/Approvals RoHS | ||
Series NJW4182 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
The New Japan Radio NJW4182 series is a low output dropout voltage regulator with high maximum input voltage, ultra-low current consumption and small package. It is suitable for light load and continuously running applications such as power management microprocessor, RTC, protection circuit, security system and so on.
Operating temperature range is -40°C to 85°C
Internal thermal overload protection
Internal over current protection
Related links
- Nisshinbo Micro Devices NJW4182F05-TE1 Voltage Regulator 5V 6-Pin
- Nisshinbo Micro Devices NJM2831F05-TE1 Voltage Regulator 5V 5-Pin
- Nisshinbo Micro Devices NJM2831F33-TE1 Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices NJW4182F33-TE1 Voltage Regulator 3.3V 6-Pin
- Nisshinbo Micro Devices NJM2845DL1-05-TE1 Voltage Regulator 5V 3-Pin
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJU7211U50-TE1 Voltage Regulator -5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJW4107U3-05B-TE1 LOD Voltage Regulator 5V 5-Pin
