Nisshinbo Micro Devices NJM2831F33-TE1, 1-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 3.3V 5-Pin
- RS Stock No.:
- 244-8576
- Mfr. Part No.:
- NJM2831F33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save MYR282.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR4,731.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR1.577 | MYR4,731.00 | - |
| 6000 - 6000 | MYR1.53 | MYR4,590.00 | MYR282.00 |
| 9000 + | MYR1.484 | MYR4,452.00 | MYR837.00 |
*price indicative
- RS Stock No.:
- 244-8576
- Mfr. Part No.:
- NJM2831F33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 30 %/A | |
| Mount Type | Surface | |
| Quiescent Current | 210μA | |
| Pin Count | 5 | |
| Output Current | 100mA | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | NJM2831 | |
| Maximum Input Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 30 %/A | ||
Mount Type Surface | ||
Quiescent Current 210μA | ||
Pin Count 5 | ||
Output Current 100mA | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series NJM2831 | ||
Maximum Input Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1V | ||
Automotive Standard No | ||
The New Japan Radio NJM2831 series is a low output dropout voltage regulator with ON/OFF control. It has Advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.
Operating temperature range is -40°C to 85°C
Bipolar Technology
Internal thermal overload protection
Related links
- Nisshinbo Micro Devices NJM2831F33-TE1 Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices NJW4182F33-TE1 Voltage Regulator 3.3V 6-Pin
- Nisshinbo Micro Devices NJW4107U3-33B-TE1 Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2884ADL3-33-TE1 LOD Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices Voltage Regulator 3.3V 6-Pin
- Nisshinbo Micro Devices NJW4182F05-TE1 Voltage Regulator 5V 6-Pin
- Nisshinbo Micro Devices NJM2831F05-TE1 Voltage Regulator 5V 5-Pin
- Nisshinbo Micro Devices NJM12888F33-TE1 Voltage Regulator 3.3V 6-Pin
