Nisshinbo Micro Devices NJM12888F33-TE1, 1-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 3.3V 6-Pin
- RS Stock No.:
- 241-2869
- Mfr. Part No.:
- NJM12888F33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR22.47
FREE delivery for orders over RM 150.00
In Stock
- 2,430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR2.247 | MYR22.47 |
| 20 - 90 | MYR2.079 | MYR20.79 |
| 100 - 240 | MYR1.924 | MYR19.24 |
| 250 - 490 | MYR1.778 | MYR17.78 |
| 500 + | MYR1.646 | MYR16.46 |
*price indicative
- RS Stock No.:
- 241-2869
- Mfr. Part No.:
- NJM12888F33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.1 %/V | |
| Mount Type | Surface | |
| Quiescent Current | 200μA | |
| Pin Count | 6 | |
| Output Current | 300mA | |
| Switching Regulator | Yes | |
| Series | NJM12888 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 0.1 %/V | ||
Mount Type Surface | ||
Quiescent Current 200μA | ||
Pin Count 6 | ||
Output Current 300mA | ||
Switching Regulator Yes | ||
Series NJM12888 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio low dropout regulator has adjustable soft start function useful for reducing inrush current and controlling power on sequence. It has reverse current protection which makes external SBD unnecessary.
High ripple rejection
Low noise
High speed response
Related links
- Nisshinbo Micro Devices NJM12888F33-TE1 Voltage Regulator 3.3V 6-Pin
- Nisshinbo Micro Devices NJW4182F33-TE1 Voltage Regulator 3.3V 6-Pin
- Nisshinbo Micro Devices NJW4107U3-33B-TE1 Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices Voltage Regulator 3.3V 6-Pin
- Nisshinbo Micro Devices NJM2830U1-33-TE1 Voltage Regulator 3.3V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM2831F33-TE1 Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices NJM2845DL1-33-TE1 Voltage Regulator 3.3V 3-Pin
- Nisshinbo Micro Devices NJM2888F33-TE1 Voltage Regulator 3.3V, SOT-23-5
