Nisshinbo Micro Devices NJM2888F33-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 3.3V, SOT-23-5
- RS Stock No.:
- 244-8600
- Mfr. Part No.:
- NJM2888F33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR2.44
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR24.16
FREE delivery for orders over RM 150.00
In Stock
- 2,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR2.416 | MYR24.16 | - |
| 20 - 90 | MYR2.294 | MYR22.94 | MYR2.44 |
| 100 - 240 | MYR2.18 | MYR21.80 | MYR23.60 |
| 250 - 490 | MYR2.069 | MYR20.69 | MYR86.75 |
| 500 + | MYR1.965 | MYR19.65 | MYR225.50 |
*price indicative
- RS Stock No.:
- 244-8600
- Mfr. Part No.:
- NJM2888F33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 90 %/A | |
| Polarity | Bipolar | |
| Package Type | SOT-23-5 (NJM2888F)/ESON4 (NJM2888KF1) | |
| Output Current | 300mA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Series | NJM2888 | |
| Maximum Input Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3V | ||
Number of Outputs 5 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 90 %/A | ||
Polarity Bipolar | ||
Package Type SOT-23-5 (NJM2888F)/ESON4 (NJM2888KF1) | ||
Output Current 300mA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Series NJM2888 | ||
Maximum Input Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The New Japan Radio NJM2888 series is a low output dropout voltage regulator with ON/OFF control. It has advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.
Operating temperature range is -40°C to 85°C
Bipolar Technology
Internal thermal overload protection
Related links
- Nisshinbo Micro Devices NJM2888F33-TE1 Voltage Regulator 3.3V, SOT-23-5
- Nisshinbo Micro Devices NJM2881F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2882F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJW4107U3-33B-TE1 Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2830U1-33-TE1 Voltage Regulator 3.3V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM2872BF33-TE1 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJU7772F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
