Nisshinbo Micro Devices NJM2881F33-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 3.3V, SOT-23-5 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR2.14

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR20.67

Add to Basket
Select or type quantity
In Stock
  • 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 5MYR4.134MYR20.67-
10 - 95MYR3.92MYR19.60MYR2.14
100 - 245MYR3.73MYR18.65MYR40.40
250 - 495MYR3.54MYR17.70MYR148.50
500 +MYR3.36MYR16.80MYR387.00

*price indicative

Packaging Options:
RS Stock No.:
244-8593
Mfr. Part No.:
NJM2881F33-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

3.3V

Number of Outputs

5

Line Regulation

0.1 %/V

Load Regulation

30 %/A

Package Type

SOT-23-5

Quiescent Current

180A

Output Current

300mA

Pin Count

5

Output Type

Voltage

Series

NJM2881/82

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Input Voltage

14V

Minimum Input Voltage

2.3V

Automotive Standard

No

The New Japan Radio NJM2881 series is a low output dropout voltage regulator with ON/OFF control. It has advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.

Operating temperature range is -40°C to 85°C

Bipolar Technology

Internal thermal overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy