onsemi LM1117MPX-18NOPB, 5-Channel Low Dropout Voltage, Voltage Regulator, 800 mA, 1.8V, SOT-223 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

MYR38.02

Add to Basket
Select or type quantity
In Stock
  • 3,640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
20 - 980MYR1.901MYR38.02
1000 - 1980MYR1.806MYR36.12
2000 +MYR1.716MYR34.32

*price indicative

Packaging Options:
RS Stock No.:
214-8811
Mfr. Part No.:
LM1117MPX-18NOPB
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

5

Output Voltage

1.8V

Line Regulation

0.4 mV

Load Regulation

0.4 mV

Polarity

Positive

Mount Type

Surface

Quiescent Current

10mA

Package Type

SOT-223

Output Current

800mA

Pin Count

3

Output Type

Fixed

Switching Regulator

No

Length

6.7mm

Standards/Approvals

RoHS

Series

LM1117

Width

7.3mm

Height

1.8mm

Maximum Input Voltage

20V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.4V

Automotive Standard

No

The ON Semiconductor LM1117 is a low dropout voltage regulator with a dropout of 1.2 V at 800 mA of load current. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25 to 13.8 V with only two external resistor. In addition, it is available in five fixed voltage 1.8 V, 2.5 V, 3.3 V, and 5 V.

Temperature range 0°C to 125°C

These are Pb-free devices

Current limiting and thermal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy