onsemi LM1117MPX-33NOPB, 5-Channel Low Dropout Voltage, Voltage Regulator, 800 mA, 3.3V, SOT-223 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save MYR34.00

View bulk pricing options

Subtotal (1 pack of 20 units)*

MYR33.20

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
  • Plus 2,220 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
20 - 980MYR1.66MYR33.20-
1000 - 1980MYR1.626MYR32.52MYR34.00
2000 +MYR1.577MYR31.54MYR166.00

*price indicative

Packaging Options:
RS Stock No.:
214-8815
Mfr. Part No.:
LM1117MPX-33NOPB
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

3.3V

Number of Outputs

5

Line Regulation

0.8 mV

Load Regulation

4.3 mV

Polarity

Positive

Mount Type

Surface

Package Type

SOT-223

Quiescent Current

10mA

Output Current

800mA

Pin Count

3

Output Type

Fixed

Switching Regulator

No

Standards/Approvals

RoHS

Series

LM1117

Width

7.3mm

Length

6.7mm

Height

1.8mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.4V

Maximum Input Voltage

20V

Automotive Standard

No

The ON Semiconductor LM1117 is a low dropout voltage regulator with a dropout of 1.2 V at 800 mA of load current. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25 to 13.8 V with only two external resistor. In addition, it is available in five fixed voltage 1.8 V, 2.5 V, 3.3 V, and 5 V.

Temperature range 0°C to 125°C

These are Pb-free devices

Current limiting and thermal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy