DiodesZetex AP7383-18WW-7, 1-Channel Low Dropout Voltage, Voltage Regulator, 50 mA, 1.8V, SOT-25 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

MYR48.60

Add to Basket
Select or type quantity
In Stock
  • Plus 2,250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
50 - 700MYR0.972MYR48.60
750 - 1450MYR0.851MYR42.55
1500 +MYR0.834MYR41.70

*price indicative

Packaging Options:
RS Stock No.:
213-9098
Mfr. Part No.:
AP7383-18WW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

1.8V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.5 %

Mount Type

Surface

Polarity

Positive

Package Type

SOT-25

Quiescent Current

10nA

Pin Count

5

Output Current

50mA

Output Type

Fixed

Switching Regulator

Yes

Series

AP7383

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Minimum Input Voltage

3.5V

Maximum Input Voltage

30V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

The DiodesZetex AP7383 series is a positive voltage regulator IC. It has wide-input voltage range, high-accuracy, low-dropout voltage, current limit and ultra-low quiescent current which makes it ideal for use in various USB, portable devices and instrume

Compatible with low ESR ceramic capacitor

Excellent line/load regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy