DiodesZetex, 1-Channel Low Dropout Voltage, Voltage Regulator, 50 mA, 3.6V, SOT-25 5-Pin
- RS Stock No.:
- 213-9110
- Mfr. Part No.:
- AP7383-36WW-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-9110
- Mfr. Part No.:
- AP7383-36WW-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.6V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.5 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10nA | |
| Package Type | SOT-25 | |
| Output Current | 50mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | AP7383 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 3.5V | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.6V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.5 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10nA | ||
Package Type SOT-25 | ||
Output Current 50mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series AP7383 | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 3.5V | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
The DiodesZetex AP7383 series is a positive voltage regulator IC. It has wide-input voltage range, high-accuracy, low-dropout voltage, current limit and ultra-low quiescent current which makes it ideal for use in various USB, portable devices and instrume
Compatible with low ESR ceramic capacitor
Excellent line/load regulation
Related links
- DiodesZetex AP7383-36WW-7 Voltage Regulator 3.6V, SOT-25 5-Pin
- DiodesZetex Low Dropout Voltage Regulator 4.4V, SOT-25 5-Pin
- DiodesZetex Low Dropout Voltage Regulator 3V, UDFN-2020-6 6-Pin
- DiodesZetex AP7383-44WW-7 Low Dropout Voltage Regulator 4.4V, SOT-25 5-Pin
- DiodesZetex AP7383-18WW-7 Voltage Regulator 1.8V, SOT-25 5-Pin
- DiodesZetex AP7383-33WW-7 Voltage Regulator 3.3V, SOT-25 5-Pin
- DiodesZetex Voltage Regulator 3.6V, UDFN-2020-6
- DiodesZetex AP7383-50FDC-7 Voltage Regulator 5V, UDFN-2020-6 6-Pin
