DiodesZetex AP7383-50FDC-7, 1-Channel Low Dropout Voltage, Voltage Regulator, 50 mA, 5V, UDFN-2020-6 6-Pin

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR2,109.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 3000MYR0.703MYR2,109.00-
6000 - 9000MYR0.688MYR2,064.002%
12000 +MYR0.675MYR2,025.003%

*price indicative

RS Stock No.:
213-9121
Mfr. Part No.:
AP7383-50FDC-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

5V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.5 %

Mount Type

Surface

Polarity

Positive

Package Type

UDFN-2020-6

Quiescent Current

10nA

Output Current

50mA

Pin Count

6

Output Type

Fixed

Switching Regulator

Yes

Standards/Approvals

RoHS

Series

AP7383

Minimum Input Voltage

3.5V

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

The DiodesZetex AP7383 series is a positive voltage regulator IC. It is used in battery-powered equipment, laptop, palmtops, notebook computers, portable information appliances.

Compatible with low ESR ceramic capacitor

Excellent line/load regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy