DiodesZetex, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3.6V, UDFN-2020-6
- RS Stock No.:
- 254-8519
- Mfr. Part No.:
- AP7387-36FDC-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8519
- Mfr. Part No.:
- AP7387-36FDC-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 %/V | |
| Polarity | Positive | |
| Package Type | UDFN-2020-6 | |
| Quiescent Current | 4μA | |
| Output Current | 150mA | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q104, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.6V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Polarity Positive | ||
Package Type UDFN-2020-6 | ||
Quiescent Current 4μA | ||
Output Current 150mA | ||
Switching Regulator No | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q104, AEC-Q200 | ||
The DiodeZetex ULDO regulator of AP7387 series is a wide input voltage range (60V), low quiescent current, high PSRR linear regulator able to drive 150mA output current. The AP7387 features a very fast line/load transient response against rapid input volt
Thermal shutdown function
Wide input voltage range 5V to 60V
Short current protection function
Output current limit
Related links
- DiodesZetex AP7387-36FDC-7 Voltage Regulator 3.6V, UDFN-2020-6
- DiodesZetex Voltage Regulator 3V, UDFN-2020-6
- DiodesZetex AP7387-30FDC-7 Voltage Regulator 3V, UDFN-2020-6
- DiodesZetex AP7387-33FDC-7 Voltage Regulator 3.3V, UDFN-2020-6
- DiodesZetex AP7387-50FDC-7 Voltage Regulator 5V, UDFN-2020-6
- DiodesZetex Low Dropout Voltage Regulator 3V, UDFN-2020-6 6-Pin
- DiodesZetex AP7383-30FDC-7 Low Dropout Voltage Regulator 3V, UDFN-2020-6 6-Pin
- DiodesZetex AP7383-50FDC-7 Voltage Regulator 5V, UDFN-2020-6 6-Pin
