Nisshinbo Micro Devices NJM2877F3-33-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3.3V

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save MYR1.52

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR15.39

Add to Basket
Select or type quantity
In Stock
  • 2,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10MYR1.539MYR15.39-
20 - 90MYR1.463MYR14.63MYR1.52
100 - 240MYR1.39MYR13.90MYR14.90
250 - 490MYR1.32MYR13.20MYR54.75
500 +MYR1.252MYR12.52MYR143.50

*price indicative

Packaging Options:
RS Stock No.:
244-8591
Mfr. Part No.:
NJM2877F3-33-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

3.3V

Number of Outputs

5

Line Regulation

0.1 %/V

Load Regulation

30 %/A

Quiescent Current

180μA

Output Current

150mA

Standards/Approvals

No

Series

NJM2877F3

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

10V

Minimum Input Voltage

2.3V

Automotive Standard

No

The New Japan Radio NJM2877 series is a low output dropout voltage regulator with ON/OFF control. It has Advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.

Operating temperature range is -40°C to 85°C

Bipolar Technology

Internal thermal overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy