Nisshinbo Micro Devices NJM12884U2-33-TE1, 5-Channel Low Dropout Voltage, LOD Voltage Regulator, 500 mA, 3.3V 5-Pin
- RS Stock No.:
- 244-4482
- Mfr. Part No.:
- NJM12884U2-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR2.18
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR21.66
FREE delivery for orders over RM 150.00
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR2.166 | MYR21.66 | - |
| 20 - 90 | MYR2.057 | MYR20.57 | MYR2.18 |
| 100 - 240 | MYR1.954 | MYR19.54 | MYR21.20 |
| 250 - 490 | MYR1.859 | MYR18.59 | MYR76.75 |
| 500 + | MYR1.762 | MYR17.62 | MYR202.00 |
*price indicative
- RS Stock No.:
- 244-4482
- Mfr. Part No.:
- NJM12884U2-33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | LOD Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 5 %/A | |
| Quiescent Current | 280μA | |
| Output Current | 500mA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Series | NJM12884 | |
| Minimum Input Voltage | -0.3V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type LOD Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3V | ||
Number of Outputs 5 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 5 %/A | ||
Quiescent Current 280μA | ||
Output Current 500mA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Series NJM12884 | ||
Minimum Input Voltage -0.3V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 7V | ||
Automotive Standard No | ||
The New Japan Radio NJM12884 is a low dropout regulator which achieves high ripple rejection, low noise and high speed response with the bipolar technology. Adjustable soft start function is useful for reducing inrush current and controlling power on sequence. Moreover the discharge function makes effective sequence control with the soft start function.
Reverse Current Protection
Adjustable soft start Function
Discharge Function
ON or OFF Control
Correspond to Low ESR capacitor
Thermal Shutdown Circuit
Over Current Protection Circuit
Related links
- Nisshinbo Micro Devices NJM12884U2-33-TE1 LOD Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices NJM2884ADL3-33-TE1 LOD Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJU7223DL1-33-TE1 LOD Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2885DL1-33-TE1 Voltage Regulator 3.3V, TO-252-3
- Nisshinbo Micro Devices NJM2391DL1-33-TE1 LOD Voltage Regulator 3.3V, TO-252-3-L1
- Nisshinbo Micro Devices LOD Voltage Regulator 3.3V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM2865F3-33-TE1 Low Dropout Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2877F3-33-TE1 Voltage Regulator 3.3V
