Nisshinbo Micro Devices NJM78L12SU3-TE1, 1-Channel Linear Voltage, Voltage Regulator, 100 mA, 12V, SOT-89-3 3-Pin
- RS Stock No.:
- 241-2879
- Mfr. Part No.:
- NJM78L12SU3-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save MYR66.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
MYR1,589.00
FREE delivery for orders over RM 150.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | MYR1.589 | MYR1,589.00 | - |
| 2000 - 2000 | MYR1.556 | MYR1,556.00 | MYR66.00 |
| 3000 + | MYR1.522 | MYR1,522.00 | MYR201.00 |
*price indicative
- RS Stock No.:
- 241-2879
- Mfr. Part No.:
- NJM78L12SU3-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Line Regulation | 250 mV | |
| Load Regulation | 100 mV | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Package Type | SOT-89-3 | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | NJM78L00S | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Output Voltage 12V | ||
Number of Outputs 1 | ||
Line Regulation 250 mV | ||
Load Regulation 100 mV | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Package Type SOT-89-3 | ||
Output Current 100mA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series NJM78L00S | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio 3 terminal positive voltage regulator has 100 mA output current and high ripple rejection. It has over current protection circuit and thermal shutdown circuit.
Correspond to low ESR capacitor
Operating temperature range - 40 to + 125 °C
Related links
- Nisshinbo Micro Devices NJM78L12SU3-TE1 Voltage Regulator 12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM79L12SU3-TE1 Voltage Regulator -12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L18UA-TE1 Voltage Regulator 18V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L08SU3-TE1 LOD Voltage Regulator 8V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L10SU3-TE1 LOD Voltage Regulator 10V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM7809DL1A-TE1 Voltage Regulator 9V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L12UA-TE1 LOD Voltage Regulator 12V 3-Pin
- Nisshinbo Micro Devices NJM78L05UA-TE1 Voltage Regulator 5V, SOT-89 3-Pin
